Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

270V Radial Leaded Varistor 1.2kA

You may also like:
V130LA10A V130LA10A
V150LA20AP V150LA20AP
V130LA20AP V130LA20AP
DNR20D751K DNR20D751K
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP
Clearance

$0.35 ea

10% discount applied in cart

1,500 ship on Jul. 9


  • Jameco Part no.: 2280503
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: ROV-07-271K-S-2
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

270V Radial Leaded Varistor 1.2kA

Features

  • Maximum Voltage Rating: 175VAC/225VDC
  • Surge Current: 1.2kA
  • Number of Circuits: 1


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)175
Continuous DC Voltage (Vm)225
Varistor Voltage (V)270
Transient Energy (J)19.8
Surge Current (A)1200
Clamping Voltage (V)455
Clamping Current (A)10
Capacitance (pF) @ 1 MHz190
Lead StyleRadial
Diameter (mm)7


Report a problem
Suggest a product