# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Shaft Diameter | 0.188 in. (3/16 in.) |
Product Type | Ribbed |
Indicator Style | Raised White Side Line |
Body Color | Red |
Material | Plastic |
Size (Dia." x H") | 0.54 x 0.75 |
Mounting | Slip On |
Diameter | 0.54 in. |
Height | 0.75 in. |