Sorenson Lighted Controls RP-RUB-30-000-NB

You may also like:
SG3524 SG3524
Major Brands
TL494CN TL494CN
Major Brands
TL3843P TL3843P
TI
UC3525AN UC3525AN
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

30° OPTICAL TILT SWITCH VERTICAL MOUNT


Features:
  • For vertical mount PCB
  • Housing: Glass-filled Polyamide, UL94-V0
  • Photo Transistor: Silicon Photo Transistor
  • Base: Glass-filled Polyamide, UL94-V0
  • Tilt Angle Housing: Copper Alloy, Nickel plated
  • Ball: Stainless steel
  • IR Diode: Infrared LED
  • Life: 100,000 hours typical
  • Forward input voltage: 1.2V
  • Reverse current: 10µA
  • Output current 5mA
  • Size: 0.413"L x 0.315"W x 0.394"H (10.5 x 8 x 10mm)


Applications:
  • Alarm Devices
  • Heating Equipment
  • Games
  • Vending Machines
  • Seismic Equipment
  • Meters
  • Appliances
  • Medical Equipment
  • Handheld Devices


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product