# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Product Type | Male Blades |
Connector Type | C14 |
Contact Gender | Male |
Current Rating | 10 A |
Voltage Rating | 250 VAC |
Mounting Type | Panel Mount, Snap-In |
Termination | 0.187" Quick Connect |
Filtered | Yes |
Fused | No |
Switch Function | Switched |
Body Orientation | Straight |
Mounting Hole | Rectangular - 28.50mm x 39.12mm |
Max Panel Thickness | 2.5 mm, 0.098 in. |