Pushbutton Switch with Black Button SPST OFF-(ON) Solder Eyelet

You may also like:
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro
Clearance

$0.79 ea

10% discount applied in cart

875 In Stock


  • Jameco Part no.: 2276463
  • Manufacturer: E Switch
  • Manufacturer no.: RP3502MABKL
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.475

Request a Large Quantity Quote

Pushbutton Switch with Black Button SPST OFF-(ON) Solder Eyelet

Specifications

  • Type: Push Button
  • Contact Form: SPST
  • Switch Function: OFF-(ON)
  • Maximum Current Rating (A): 3
  • Voltage Rating (AC): 125
  • Color: Black
  • Actuator Type: Pushbutton
  • Actuator Length (inch): 0.118
  • Actuator Marking: Circle with line
  • Color - Actuator/Cap: Black
  • Mounting Style: Pane, Threaded Body with Nut
  • Termination Style: Solder Eyelet
  • Length (inch): 1.016
  • Width (inch): 0.551
  • Depth (inch): 0.591
  • Height (inch): 0.197
  • Thread Size: 1/2-28 UNEF
  • Number of Pins: 2
  • UL Flammability Code: 94V-2
  • Lead Spacing A (inch): 0.157
  • Dielectric Strength: 1000 VAC
  • Maximum Contact Resistance: 50mΩ
  • Minimum Insulation Resistance: 100MΩ
  • Panel Cutout Dimensions: 0.5" diameter


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorSilver
Color - Actuator/CapBlack with Legend
Termination StyleSolder Lugs
Pins2
Length1.01 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product