Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1600 Watt 28.8V Intelligent Single Output Battery Charger

You may also like:
MG1261.5A MG1261.5A
3G-301DN13 3G-301DN13
PB-1000-24 PB-1000-24
PB-360N-24 PB-360N-24
PB-360N-12 PB-360N-12
PB-600-24 PB-600-24

$354.09 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPB-1600-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $354.09
10+ $336.49

Request a Large Quantity Quote

1600 Watt 28.8V Intelligent Single Output Battery Charger

28.8V (Vboost) / 27.6V (Vfloat) @ 55 Amps

Features

  • Recommended Battery Capacity: 180 to 550 Ah
  • Charger for lead-acid batteries (Gel, flooded and AGM) and Li-ion batteries (lithium iron and lithium manganese)
  • Built-in default 3 stage charging curves and programmable curve
  • Built-in I²C interface, PMBus protocol
  • Universal AC input / Full range (Withstand 300VAC surge input for 5 seconds)
  • Built-in active PFC function
  • Forced air cooling by built-in DC fan
  • Output voltage and current programmable
  • Built-in OR-ing FET
  • Active current sharing up to 4800W (2+1)
  • Protections: Short circuit / Over voltage / Over temperature
  • Optional conformal coating
  • 5 year warranty

Applications

  • Large scale DC UPS or emergency backup system
  • Marine battery charger module
  • Electric scooter or vehicle charger station
  • Wastewater treatment system
  • Electrolysis system

Certificates

  • Safety: UL/EN/IEC 60950-1
  • EMC: EN 55022 / 55024


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)28.8
Output 1 Current (amps)55
Power (Watts)1600
MFR Product FamilyRPB-1600


Report a problem
Suggest a product