AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.85 Amp 1.65 Amp 53.5 Watt

You may also like:
MSM40D MSM40D
Elpac Power Supplies
RPS-60-24 RPS-60-24
MEAN WELL
MFM-05-12 MFM-05-12
MEAN WELL
RPS-120-12 RPS-120-12
MEAN WELL
RPD-60A RPD-60A
MEAN WELL
RPS-400-24 RPS-400-24
MEAN WELL

$17.85 ea

33 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106247
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPD-60B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $17.85
5+ $15.30
25+ $14.20

Request a Large Quantity Quote

60W Dual Output Medical Type


CH1: 5 Volts @ 3.5 Amps
CH2: 24 Volts @ 1.5 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • Fixed switch frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
Output Voltage5 VDC
Output Current3.85 A
Power Rating53.5 W
FamilyRPD-60B
Additional Output Voltages (VDC)24 VDC
Input Voltage90 VAC to 264 VAC
Efficiency82%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Output Connector TypeJST B6P-VH or equiv.
Output Connector DiametersN/A
Number of Outputs2
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C
Length4 in.
Width2 in.
Height1.1 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching
StyleMedical Open Frame


Report a problem
Suggest a product