MEAN WELL RPD-65C

You may also like:
EPS-120-12 EPS-120-12
MEAN WELL
EPS-65-12 EPS-65-12
MEAN WELL
EPS-35-12 EPS-35-12
MEAN WELL
BLP30-1012G BLP30-1012G
Bel Power Solutions
UP0401S-09 UP0401S-09
Umec USA
LPP-150-12 LPP-150-12
MEAN WELL

$24.00 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668781
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPD-65C
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $24.00
5+ $20.65
25+ $18.20

Request a Large Quantity Quote

60W Dual Output Regulated Switching Power Supply



Ch 1: 12 Volts @ 4.5 Amps
Ch 2: 5 Volts @ 1.2 Amps

Features

  • Input voltage range: 90-264VAC @ 47-440Hz, or 127-370VDC
  • Efficiency: 79%
  • Protections: Short circuit / Overload / Over voltage
  • 60W free air convection, 77W with 18CFM forced air
  • Fixed switching frequency at 65kHz
  • Low leakage current <1mA
  • 100% full load burn-in test
  • Includes optional enclosure cover
  • Size: 5.1"L x 3.3"W x 1.5"H
  • Weight: 0.53 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs2
    Output Voltage12 VDC
    Output Current4.50 A
    Additional Output Voltages (VDC)5
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency79%
    FamilyRPD-65
    Power Rating60 W
    Maximum Input Current1.5 A
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.1 in.


    Report a problem
    Suggest a product