*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $27.50 |
5+ | $23.70 |
25+ | $20.95 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 24 VDC |
Output Current | 2.90 A |
Additional Output Voltages (VDC) | 5 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | Molex 5273-06 |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 81% |
Family | RPD-65 |
Power Rating | 60 W |
Maximum Input Current | 1.5 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 5 in. |
Width | 3 in. |
Height | 1.1 in. |