Monolithic Radial Capacitor 150pF 50V 10% NP0 (C0G)

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
New Product

$0.29 ea

16,002 ship on Dec. 6


  • Jameco Part no.: 2296935
  • Manufacturer: Murata
  • Manufacturer no.: RPE122-905COG151K050V
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

Monolithic Radial Capacitor 150pF 50V 10% NP0 (C0G)

Specifications

  • Capacitance: 150 pF (0.15 nF)
  • Tolerance: 10%
  • Voltage: 50 VDC
  • Radial body
  • Rating: NP0 (C0G)


Report a problem
Suggest a product
Specification Value
Capacitance Value150 pF
Voltage Rating (DC)50
Tolerance (%)10
DielectricNP0
Lead Spacing (mm)7
Capacitance (uF)0.00015
Capacitance (pF)150


Report a problem
Suggest a product