Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 5 Amp 120 Watt Enclosed Switching Green Medical Type Power Supply

You may also like:
MSP-600-24 MSP-600-24
MSP-100-12 MSP-100-12
MSP-300-12 MSP-300-12
RPS-400-18-C RPS-400-18-C
MSP-300-24 MSP-300-24
MSP-200-24 MSP-200-24
Mean Well Clearance

$23.90 ea

10% discount applied in cart

2 ship on Oct. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249221
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-120-24-C
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $23.90
10+ $21.79

Request a Large Quantity Quote

24 Volt 5 Amp 120 Watt Enclosed Switching Green Medical Type Power Supply

24 Volts @ 5 Amps

Features

  • 4" x 2" miniature size
  • Universal AC input / full range
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Low leakage current <190µA
  • No load power consumption <0.3W
  • High efficiency up to 90%
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection for 84W and 120W with 10CFM forced air
  • Built-in 12V/0.5A fan supply
  • LED indicator for power ON
  • 3 year warranty

    Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices
  • Pump machines

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)3.5
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B4P-PH
    Length (inch)4.07
    Width (inch)2.44
    Height (inch)1.57
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)2.1
    Number of Outputs1
    Maximum Output Power (W)120
    Efficiency (%)90
    FamilyRPS-120
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage4000V
    ColorSilver
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product