Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

27 Volt 4.5 Amp 120 Watt Open Frame Switching Green Medical Type Power Supply

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$21.50 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249184
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-120-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.50
10+ $19.50

Request a Large Quantity Quote

27 Volt 4.5 Amp 120 Watt Open Frame Switching Green Medical Type Power Supply

27 Volts @ 4.5 Amps

Features

  • 4" x 2" miniature size
  • Universal AC input / full range
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Low leakage current <190µA
  • No load power consumption <0.3W
  • High efficiency up to 90%
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection for 84W and 120W with 10CFM forced air
  • Built-in 12V/0.5A fan supply
  • LED indicator for power ON
  • 3 year warranty

    Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices
  • Pump machines

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27
    Output Current (A)3.15
    Maximum Output Power (W)121.5
    FamilyRPS-120
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.1
    Output Connector TypeJST B4P-VH (4-Pin)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyRPS-120
    Efficiency (%)90
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)4
    Width (inch)2
    Height (inch)1.14
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product