MEAN WELL RPS-120-48-C

You may also like:
MSP-600-24 MSP-600-24
MEAN WELL
RPS-200-12-C RPS-200-12-C
MEAN WELL
RPS-400-18-C RPS-400-18-C
MEAN WELL
MSP-100-12 MSP-100-12
MEAN WELL
MSP-100-24 MSP-100-24
MEAN WELL
MSP-200-24 MSP-200-24
MEAN WELL

$24.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249248
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-120-48-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.95
25+ $21.95

Request a Large Quantity Quote

48 Volt 2.5 Amp 120 Watt Enclosed Switching Green Medical Type Power Supply

48 Volts @ 2.5 Amps

Features

  • 4" x 2" miniature size
  • Universal AC input / full range
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Low leakage current <190µA
  • No load power consumption <0.3W
  • High efficiency up to 91%
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection for 84W and 120W with 10CFM forced air
  • Built-in 12V/0.5A fan supply
  • LED indicator for power ON
  • 3 year warranty

    Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices
  • Pump machines

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current1.75 A
    Input Voltage80 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B4P-VH or equiv.
    Length4.07 in.
    Width2.44 in.
    Height1.57 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current2.1 A
    Number of Outputs1
    Power Rating120 W
    Efficiency91%
    FamilyRPS-120
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage4000V
    ColorSilver
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product