AC to DC Switching Medical Enclosed Power Supply 15 Volts 13.4 Amps 201 Watt

You may also like:
MSP-600-24 MSP-600-24
RPS-200-12-C RPS-200-12-C
RPS-400-18-C RPS-400-18-C
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-200-24 MSP-200-24

$44.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250409
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-200-15-C
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $44.70
10+ $40.70

Request a Large Quantity Quote

AC to DC Switching Medical Enclosed Power Supply 15 Volts 13.4 Amps 201 Watt

15 Volts @ 13.4 Amps

Specifications

  • Output Power (W): 201
  • Size (L x W x H) inches: 4.1 X 2.7 X 1.6
  • Ripple & Noise (mV p-p): 100
  • Voltage Range: (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 93%
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • 4 by 2 inch miniature size
  • Built in active PFC function
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 190 µA
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • Protections: short circuit, over voltage, overload, over temperature
  • LED indicates power on
  • No load power consumption < 0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current13.4 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST VHR
Product Length4 in.
Width2 in.
Height1.14 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2 A
Number of Outputs1
Power Rating201 W
Efficiency93%
FamilyRPS-200
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product