*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $56.95 |
5+ | $51.95 |
25+ | $46.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 8.40 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
Length | 4 in. |
Width | 2 in. |
Height | 1.14 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 2 A |
Number of Outputs | 1 |
Power Rating | 202 W |
Efficiency | 94% |
Family | RPS-200 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4000V |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |