*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $51.90 |
5+ | $47.20 |
25+ | $42.51 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 8.40 A |
Power Rating | 202 W |
Family | RPS-200 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 94% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2 A |
Output Connector Type | JST B6P-VH or equiv. |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 4 in. |
Width | 2 in. |
Height | 1.14 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Type | Auto Switching |
Style | Medical Open Frame |