Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Medical Enclosed Power Supply 48 Volts 4.2 Amps 202 Watt

You may also like:
MSP-600-24 MSP-600-24
RPS-400-18-C RPS-400-18-C
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-300-24 MSP-300-24
RPS-200-12-C RPS-200-12-C

$47.59 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250433
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-200-48-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $47.59
10+ $43.59

Request a Large Quantity Quote

AC to DC Switching Medical Enclosed Power Supply 48 Volts 4.2 Amps 202 Watt

48 Volts @ 4.2 Amps

Specifications

  • Output Power (W): 202
  • Size (L x W x H) inches: 4.1 X 2.7 X 1.6
  • Ripple & Noise (mV p-p): 200
  • Voltage Range: (±): 1%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 94%
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • 4 by 2 inch miniature size
  • Built in active PFC function
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 190 µA
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • Protections: short circuit, over voltage, overload, over temperature
  • LED indicates power on
  • No load power consumption < 0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)4.2
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeJST VHR
Length (inch)4
Width (inch)2
Height (inch)1.14
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)2
Number of Outputs1
Maximum Output Power (W)202
Efficiency (%)94
FamilyRPS-200
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product