Single Output Open Frame Medical Power Supply 7.5V 4A 30W

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24

$12.50 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248421
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-30-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.50
10+ $11.40
50+ $9.35

Request a Large Quantity Quote

30W Single Output Medical Type

7.5 Volts @ 4 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • For 1U applications
  • Low leakage current < 100uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage7.5 VDC
    Output Current4 A
    Power Rating30 W
    FamilyRPS-30
    Additional Output Voltages (VDC)N/A
    Input Voltage80 VAC to 264 VAC
    Efficiency84%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1 A
    Output Connector TypeJST B2P-VH or equiv.
    Output Connector DiametersN/A
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage4000V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Length3 in.
    Width2 in.
    Height0.945 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    TypeAuto Switching
    StyleMedical Open Frame


    Report a problem
    Suggest a product