*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 16.67 |
Maximum Output Power (W) | 300 |
Family | RPS-300 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3.5 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
MFR Product Family | RPS-300 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5.12 |
Width (inch) | 3.41 |
Height (inch) | 1.69 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |