300 Watt Single Output Medical Type

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24

$63.10 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166215
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-300-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $63.10
10+ $57.40

Request a Large Quantity Quote

300 Watt Single Output Medical Type

12 Volts @ 25 Amps

Features:

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in 12V/0.5A auxiliary output
  • 5"x3" compact size
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No power load consumption under 0.5W by PS-ON control
  • Standby [email protected] with fan @0.6A without fan
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current25 A
Power Rating300 W
FamilyRPS-300
Additional Output Voltages (VDC)N/A
Input Voltage90 VAC to 264 VAC
Efficiency90%
Input Frequency47 Hz to 63 Hz
Maximum Input Current3.5 A
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.4 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product