300 Watt Single Output Medical Type

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$63.10 ea

Factory Stock - Ships on Aug. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166223
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-300-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $63.10
10+ $57.44

Request a Large Quantity Quote

300 Watt Single Output Medical Type

15 Volts @ 20 Amps

Features:

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in 12V/0.5A auxiliary output
  • 5"x3" compact size
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No power load consumption under 0.5W by PS-ON control
  • Standby [email protected] with fan @0.6A without fan
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)20
Maximum Output Power (W)300
FamilyRPS-300
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.5
Output Connector TypePin Terminal Block
Product TypeAC to DC Power Supply
MFR Product FamilyRPS-300
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsANSI/AAMI/TUV/IEC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product