Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 8.3A 200W Green Enclosed Medical Power Supply

You may also like:
RPS-400-24-C RPS-400-24-C
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$63.10 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253976
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-300-24-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $63.10
10+ $57.40

Request a Large Quantity Quote

24V 8.3A 200W Green Enclosed Medical Power Supply

24 Volts @ 8.3 Amps (convection) / 12.5 Amps (20.5 CFM)

Features

  • 5" x 3" miniature size
  • Universal AC input input / full range: 90 to 264 VAC @ 47-63 Hz
  • Output voltage: 24 VDC
  • Rated power: 200 watts (convection); 300 watts (20.5 CFM fan)
  • Ripple & noise: 150 mVp-p
  • Load regulation: ±1%
  • Line regulation: ±0.5%
  • High efficiency up to 92.5%
  • Built-in active PFC function
  • Medical safety approved (2x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <200µA
  • No load power consumption <0.5W by PS-ON control
  • Protections: Short circuit, over load, over voltage, over temperature
  • Cooling by free air convection for 200W, and 300W when 20.5 CFM forced air fan is used
  • Built-in 12V/0.5A fan standby
  • Standby 5V @ 1A with fan, 0.6 without fan
  • LED indicator for power on
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices
  • Pumps machine


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)8.33
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)5.12
Width (inch)3.41
Height (inch)1.69
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)3.5
Number of Outputs1
Maximum Output Power (W)300
Efficiency (%)92.5
FamilyRPS-300
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product