MEAN WELL RPS-300-48

You may also like:
MSM40D MSM40D
Elpac Power Supplies
RPS-60-24 RPS-60-24
MEAN WELL
MFM-05-12 MFM-05-12
MEAN WELL
NFM-10-5 NFM-10-5
MEAN WELL
RPS-120-12 RPS-120-12
MEAN WELL
RPD-60A RPD-60A
MEAN WELL

$73.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166258
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-300-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $73.20
5+ $66.60
25+ $59.94

Request a Large Quantity Quote

300 Watt Single Output Medical Type

48 Volts @ 6.25 Amps

Features:

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in 12V/0.5A auxiliary output
  • 5"x3" compact size
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No power load consumption under 0.5W by PS-ON control
  • Standby [email protected] with fan @0.6A without fan
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current6.25 A
Power Rating300 W
FamilyRPS-300
Additional Output Voltages (VDC)N/A
Input Voltage90 VAC to 264 VAC
Efficiency93%
Input Frequency47 Hz to 63 Hz
Maximum Input Current3.5 A
Output Connector TypeScrew Terminal Block
Output Connector DiametersN/A
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.4 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching
StyleMedical Open Frame


Report a problem
Suggest a product