MEAN WELL RPS-400-24-TF

You may also like:
RPS-500-24-TF RPS-500-24-TF
MEAN WELL
MSP-600-24 MSP-600-24
MEAN WELL
RPS-200-12-C RPS-200-12-C
MEAN WELL
RPS-400-18-C RPS-400-18-C
MEAN WELL
MSP-100-12 MSP-100-12
MEAN WELL
MSP-100-24 MSP-100-24
MEAN WELL
MSP-200-24 MSP-200-24
MEAN WELL

$99.95 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-400-24-TF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $99.95
5+ $89.95
25+ $79.95

Request a Large Quantity Quote

24V 16.7A 400W Enclosed Green Medical Power Supply with Top Fan

24 Volts @ 16.7 Amps, 25 CFM

Specifications

  • Power: 400.8 Watts (25 CFM fan)
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 5.12"L x 3.41"W x 2.62"H
  • Ripple & Noise: 200 mVp-p
  • Load regulation: ±1.0%
  • Line regulation: ±0.5%
  • Efficiency: 93%
  • Certifications: UL, cUL, TUV, CB, CE

Specifications

  • 5" x 3" compact size
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system configurations
  • 250W convection, 400W forced air
  • EMI Class B for Class I and Class A for Class II configuration
  • No load power consumption <0.5W by PS-ON control
  • 5V DC standby output, 12V DC fan support, Power Good, Power Fail and remote sense
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machines


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current16.70 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length5.12 in.
Width3.41 in.
Height2.62 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current4.2 A
Number of Outputs1
Power Rating400.8 W
Efficiency93%
FamilyRPS-400
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product