*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $87.00 |
5+ | $79.20 |
25+ | $71.34 |
Specification | Value |
---|---|
Output Voltage | 27 VDC |
Output Current | 9.30 A |
Power Rating | 402.3 W |
Family | RPS-400 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 93.5% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 4.2 A |
Output Connector Type | Screw Terminal Block |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 5 in. |
Width | 3 in. |
Height | 1.38 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Type | Auto Switching |
Style | Medical Open Frame |