*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $88.34 |
5+ | $86.57 |
25+ | $84.84 |
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 11.20 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 5.94 in. |
Width | 3.41 in. |
Height | 1.69 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 4.2 A |
Number of Outputs | 1 |
Power Rating | 403.2 W |
Efficiency | 93% |
Family | RPS-400 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4000V |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |