5x3" Reliable Green Medical Open Frame Power Supply 27V 11900mA 321W Convection

You may also like:
MSM40D MSM40D
Elpac Power Supplies
RPS-60-24 RPS-60-24
MEAN WELL
MFM-05-12 MFM-05-12
MEAN WELL
RPS-120-12 RPS-120-12
MEAN WELL
RPD-60A RPD-60A
MEAN WELL
RPS-400-24 RPS-400-24
MEAN WELL

$105.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293543
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-500-27
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $105.00
5+ $95.20
25+ $85.68

Request a Large Quantity Quote

5x3" Reliable Green Medical Open Frame Power Supply 27V 11.9A 321W Convection

27 Volts DC @ 11.9 Amps (convection); 18.5 Amps (if 25 CFM fan)

Features

  • 5" x 3" compact size
  • 321 Watt convection, 499 Watt forced air
  • Input voltage range: 80 to 264 VAC @ 47 to 63 Hz
  • 550W peak power (3 sec.)
  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • EMI for both Class I and Class II configuration
  • -30°C to +70°C wide range operating temperature
  • No load power consumption <0.5W by PS_ON control
  • High efficiency up to 93.5%
  • Protections: Short circuit, overload, over voltage over temperature
  • 5 VDC standby output, 12 VDC fan supply, Power Good, Power Fail and remote sense
  • Operating altitude up to 4000 meters
  • LED indicator for power on
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machine
  • Electric bed


Report a problem
Suggest a product
Specification Value
Output Voltage27 VDC
Output Current11.90 A
Power Rating321.3 W
FamilyRPS-500
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency93.5%
Input Frequency47 Hz to 63 Hz
Maximum Input Current5.8 A
Output Connector TypeScrew Terminal Block
Output Connector DiametersN/A
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.57 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching
StyleMedical Open Frame


Report a problem
Suggest a product