MEAN WELL RPS-500-36-TF

You may also like:
MSP-300-3.3 MSP-300-3.3
MEAN WELL
MSP-300-5 MSP-300-5
MEAN WELL
MSP-300-7.5 MSP-300-7.5
MEAN WELL
MSP-300-12 MSP-300-12
MEAN WELL
MSP-300-15 MSP-300-15
MEAN WELL
MSP-300-24 MSP-300-24
MEAN WELL

$103.60 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293663
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-500-36-TF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $103.60
5+ $101.52
25+ $99.49

Request a Large Quantity Quote

5x3" Reliable Green Medical Enclosed Power Supply with Top Fan 36V 13.9A 500W

36 Volts DC @ 13.9 Amps (built-in fan)

Features

  • 5" x 3" compact size
  • 500 Watt forced air
  • Input voltage range: 80 to 264 VAC @ 47 to 63 Hz
  • 550W peak power (3 sec.)
  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • EMI for both Class I and Class II configuration
  • -30°C to +70°C wide range operating temperature
  • No load power consumption <0.5W by PS_ON control
  • High efficiency up to 94%
  • Protections: Short circuit, overload, over voltage over temperature
  • 5 VDC standby output, 12 VDC fan supply, Power Good, Power Fail and remote sense
  • Operating altitude up to 4000 meters
  • LED indicator for power on
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machine
  • Electric bed


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current13.90 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length5.11 in.
Width3.39 in.
Height2.62 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current5.8 A
Number of Outputs1
Power Rating500.4 W
Efficiency94%
FamilyRPS-500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product