Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5x3" Reliable Green Medical Enclosed Power Supply 48V 6500mA 312W Convection

You may also like:
MSP-600-24 MSP-600-24
RPS-400-18-C RPS-400-18-C
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-300-24 MSP-300-24
RPS-200-12-C RPS-200-12-C

$95.86 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293615
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-500-48-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $95.86
10+ $80.59

Request a Large Quantity Quote

5x3" Reliable Green Medical Enclosed Power Supply 48V 6.5A 312W Convection

48 Volts DC @ 6.5 Amps (convection); 10.4 Amps (if 25 CFM fan)

Features

  • 5" x 3" compact size
  • 312 Watt convection, 499 Watt forced air
  • Input voltage range: 80 to 264 VAC @ 47 to 63 Hz
  • 550W peak power (3 sec.)
  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • EMI for both Class I and Class II configuration
  • -30°C to +70°C wide range operating temperature
  • No load power consumption <0.5W by PS_ON control
  • High efficiency up to 94%
  • Protections: Short circuit, overload, over voltage over temperature
  • 5 VDC standby output, 12 VDC fan supply, Power Good, Power Fail and remote sense
  • Operating altitude up to 4000 meters
  • LED indicator for power on
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machine
  • Electric bed


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)6.5
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)5.11
Width (inch)3.39
Height (inch)1.69
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)5.8
Number of Outputs1
Maximum Output Power (W)312
Efficiency (%)94
FamilyRPS-500
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4000V
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product