Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 15 Volt 4.4 Amp 60 Watt

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$13.30 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106343
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-60-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.30
10+ $12.10

Request a Large Quantity Quote

60W Single Output Medical Type


Output: 15 Volts @ 4 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • No load power consumption<0.75W
  • Fixed switch frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)4.4
Maximum Output Power (W)66
FamilyRPS-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyRPS-60
Efficiency (%)84
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product