MEAN WELL RPS-60-48

You may also like:
MSM40D MSM40D
Elpac Power Supplies
RPS-60-24 RPS-60-24
MEAN WELL
MFM-05-12 MFM-05-12
MEAN WELL
NFM-10-5 NFM-10-5
MEAN WELL
RPS-120-12 RPS-120-12
MEAN WELL
RPD-60A RPD-60A
MEAN WELL

$15.60 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106378
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-60-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.60
5+ $14.20
25+ $12.78

Request a Large Quantity Quote

60W Single Output Medical Type


Output: 48 Volts @ 1.25 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • No load power consumption<0.75W
  • Fixed switch frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.38 A
Power Rating66 W
FamilyRPS-60
Additional Output Voltages (VDC)N/A
Input Voltage90 VAC to 264 VAC
Efficiency86%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.8 A
Output Connector TypeJST B4P-VH or equiv.
Output Connector DiametersN/A
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length4 in.
Width2 in.
Height1.1 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching
StyleMedical Open Frame


Report a problem
Suggest a product