AC to DC Power Supply Open Frame Single Output 5 Volt 11 Amp 50 Watt

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24

$13.30 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106386
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-60-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.30
10+ $12.10

Request a Large Quantity Quote

60W Single Output Medical Type


Output: 5 Volts @ 10 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • No load power consumption<0.75W
  • Fixed switch frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current11 A
Power Rating55 W
FamilyRPS-60
Additional Output Voltages (VDC)N/A
Input Voltage90 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.8 A
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length4 in.
Width2 in.
Height1.1 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product