Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Open Frame Medical Power Supply 12V 5.42A 65W

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$14.80 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248579
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-65-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

65W Single Output Medical Type

12 Volts @ 5.42 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • For 1U applications
  • Low leakage current < 100uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5.42
    Maximum Output Power (W)65
    FamilyRPS-65
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.5
    Output Connector TypeJST B2P-VH (4-Pin)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyRPS-65
    Efficiency (%)88
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)3
    Width (inch)2
    Height (inch)0.945
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product