*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.30 |
5+ | $15.70 |
25+ | $14.17 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 10 A |
Power Rating | 50 W |
Family | RPS-65 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 84% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.5 A |
Output Connector Type | JST B2P-VH or equiv. |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 3 in. |
Width | 2 in. |
Height | 0.945 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Type | Auto Switching |
Style | Medical Open Frame |