AC to DC Power Supply Open Frame Single Output 12 Volt 8.3 Amp 99.6 Watt

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24

$19.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106394
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-75-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.80
10+ $18.00

Request a Large Quantity Quote

99.6W Single Output Medical Type Open Frame Power Supply


Output: 12 Volts @ 6.3 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Rated current: 6.3A
  • Current range: 0 to 8.3A
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.75W
  • Fixed switching frequency at 65KHz
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current8.3 A
Power Rating99.6 W
FamilyRPS-75
Additional Output Voltages (VDC)N/A
Input Voltage90 VAC to 264 VAC
Efficiency82%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.5 A
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.2 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product