AC to DC Power Supply Open Frame Single Output 15 Volt 6.7 Amp 75 Watt

You may also like:
ASM60-1380 ASM60-1380
RPS-60-24 RPS-60-24
RPD-60B RPD-60B
MPS-45-15 MPS-45-15
RPD-75B RPD-75B
RPS-60-12 RPS-60-12

$18.70 ea

Factory Stock - Ships on Jul. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106407
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-75-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.70
10+ $16.99

Request a Large Quantity Quote

75W Single Output Medical Type


Output: 15 Volts @ 5 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.75W
  • Fixed switching frequency at 65KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)6.7
Maximum Output Power (W)100.5
FamilyRPS-75
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyRPS-75
Efficiency (%)83
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.2
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product