Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 12 Volt 9.1 Amp 112.2 Watt

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$50.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106458
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPSG-160-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $50.00
10+ $45.50

Request a Large Quantity Quote

160W Single Output Medical Type


Output: 12 Volts @ 12.9 Amps

Features:
  • With 5Vsb & no load power consumption < 0.75 W
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 110W and 160W with 20.5
  • CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • Built-in remote sense function for 5~15V
  • Standby [email protected] with fan, @0.6A without fan (G model)


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.9
Maximum Output Power (W)159.8
FamilyRPSG-160
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyRPSG-160
Efficiency (%)87
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product