Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 4.6 Amp 113.4 Watt

You may also like:
RPS-45-12 RPS-45-12
MSM40D MSM40D
MFM-05-12 MFM-05-12
NFM-20-12 NFM-20-12
RPS-400-24 RPS-400-24
RPS-120-24 RPS-120-24

$50.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106474
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPSG-160-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $50.00
10+ $45.50

Request a Large Quantity Quote

160W Single Output Medical Type


Output: 24 Volts @ 6.5 Amps

Features:
  • With 5Vsb & no load power consumption < 0.75 W
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 110W and 160W with 20.5
  • CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • Built-in remote sense function for 5~15V
  • Standby [email protected] with fan, @0.6A without fan (G model)


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)24
Output Current (A)6.5
Maximum Output Power (W)161
FamilyRPSG-160
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product