AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 5 Volt 9 Amp 3.8 Amp 0.6 Amp 98.6 Watt

You may also like:
MSM40D MSM40D
Elpac Power Supplies
RPS-60-24 RPS-60-24
MEAN WELL
MFM-05-12 MFM-05-12
MEAN WELL
RPS-120-12 RPS-120-12
MEAN WELL
RPD-60A RPD-60A
MEAN WELL
RPS-400-24 RPS-400-24
MEAN WELL

$61.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-160A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.19
5+ $57.89
25+ $50.85

Request a Large Quantity Quote

160W Triple Output Medical Type


CH1: 5 Volts @ 14 Amps
CH2: 12 Volts @ 5.5 Amps
CH3: -5 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 100W and 145W with 20.5
  • CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • No load power consumption under 0.75W by PS-ON control (G model)
  • Standby [email protected] with fan, @0.6A without fan (G model)



Report a problem
Suggest a product

Specification Value
Output Voltage5 VDC
Output Current14 A
Power Rating145 W
FamilyRPT-160
Additional Output Voltages (VDC)12 VDC, -5 VDC
Input Voltage90 VAC to 264 VAC
Efficiency84%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.8 A
Output Connector TypeJST B8P-VH or equiv.
Output Connector DiametersN/A
Number of Outputs3
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.4 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching
StyleMedical Open Frame


Report a problem
Suggest a product