Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 9 Amp 3.4 Amp 0.8 Amp 98.4 Watt

You may also like:
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-400-24 RPS-400-24
NFM-20-12 NFM-20-12
RPS-120-24 RPS-120-24
RPS-60-24 RPS-60-24

$61.19 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-160B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.19
10+ $57.89

Request a Large Quantity Quote

160W Triple Output Medical Type


CH1: 5 Volts @ 14 Amps
CH2: 12 Volts @ 5 Amps
CH3: -12 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 100W and 145W with 20.5
  • CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • No load power consumption under 0.75W by PS-ON control (G model)
  • Standby [email protected] with fan, @0.6A without fan (G model)


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)14
Maximum Output Power (W)146
FamilyRPT-160
Additional Output Voltages (VDC)12, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST RCY Male
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)84
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product