Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 8 Amp 2.6 Amp 1 Amp 98.2 Watt

You may also like:
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-400-24 RPS-400-24
NFM-20-12 NFM-20-12
RPS-120-24 RPS-120-24
RPS-60-24 RPS-60-24

$61.19 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106538
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-160D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.19
10+ $57.89

Request a Large Quantity Quote

160W Triple Output Medical Type


CH1: 5 Volts @ 11 Amps
CH2: 12 Volts @ 5 Amps
CH3: 24 Volts @ 1.2 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 100W and 145W with 20.5
  • CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • No load power consumption under 0.75W by PS-ON control (G model)
  • Standby [email protected] with fan, @0.6A without fan (G model)


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)11
Maximum Output Power (W)147.8
FamilyRPT-160
Additional Output Voltages (VDC)12, 24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST RCY Male
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product