# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.35 |
100+ | $0.25 |
500+ | $0.22 |
1000+ | $0.19 |
Specification | Value |
---|---|
Product Type | Phototransistor |
Package | 3mm, T-1 |
Polarity | NPN |
Maximum Collector Emitter Voltage | 32V |
Maximum Emitter Collector Voltage | 5V |
Peak Wavelength | 800 nm |
Lens Type | Black |
Half Intensity Angle Degrees | 36 |
Maximum Collector Current | 30 mA |
Maximum Dark Current | 500 nA |
Maximum Light Current | 2000 uA(Min) |
Maximum Rise Time | 10 us |
Maximum Fall Time | 10 us |
Power Dissipation | 150 mW |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Mounting | .1"LS |
Pins | 2 |