*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.73 |
5+ | $16.39 |
25+ | $16.07 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 3.85 A |
Power Rating | 47.5 W |
Family | RPT-60 |
Additional Output Voltages (VDC) | 24 VDC, 12 VDC |
Input Voltage | 90 VAC to 264 VAC |
Efficiency | 79% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Output Connector Type | JST B6P-VH or equiv. |
Output Connector Diameters | N/A |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |
Length | 4 in. |
Width | 2 in. |
Height | 1.1 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Type | Auto Switching |
Style | Medical Open Frame |