62.5W Triple Output with PFC Function Channel 1 12 Volts @ 4.5 Amps

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$20.99 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668801
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-65E
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.99
10+ $20.09

Request a Large Quantity Quote

62.5W Triple Output with PFC Function



Ch 1: 12 Volts @ 4.5 Amps
Ch 2: 5 Volts @ 1.2 Amps
Ch 3: -5 Volts @ 0.5 Amps

Features

  • Input: 90-264VAC @ 47-440Hz, or 127-370VDC
  • Efficiency: 77%
  • Protection: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • Size: 5.0"L x 3.0"W x 1.1"H (without case), 5.1"L x 3.3"W x 1.5"H (with case)
  • Weight: 1.04 lbs.
  • Optional enclosed frame case is included

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs3
    Output Voltage12 VDC
    Output Current5.8 A
    Additional Output Voltages (VDC)5 , -5
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.1
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency77%
    FamilyRPT-65
    Power Rating62.5 W
    Maximum Input Current1.5 A
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Product Length5 in.
    Width3 in.
    Height1.1 in.


    Report a problem
    Suggest a product