MEAN WELL RPT-65G-C

You may also like:
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2146804
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-65G-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $29.29
10+ $27.89

Request a Large Quantity Quote

66W Triple Output AC/DC Regulated Switching Open-Frame Power Supply

Channel 1: 24 Volts @ 2.25 Amps
Channel 2: 5 Volts @ 1.2 Amps
Channel 3: 12 Volts @ 0.5 Amps


Features:

  • Input: 90-264VAC @ 47-440Hz, or 127-370VDC
  • Efficiency: 81%
  • Protection: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • Size: 5.0"L x 3.0"W x 1.1"H (without case), 5.1"L x 3.3"W x 1.5"H (with case)
  • Weight: 1.04 lbs.
  • Optional enclosed frame case is included


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product