AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 8 Amp 2.6 Amp 1 Amp 98.2 Watt

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24

$68.29 ea

Lead time 1 week
Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106651
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPTG-160D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $68.29
10+ $64.39

Request a Large Quantity Quote

147.8W AC/DC TRIPLE OUTPUT MEDICAL SWITCHING POWER SUPPLY

Channel 1: 5 Volts @ 11 Amps
Channel 2: 12 Volts @ 5 Amps
Channel 3: 24 Volts @ 1.2 Amps

Specifications:
  • Size (L x W x H) (inches): 5.0 x 3.0 x 1.4
  • Ripple and Noise (mV p-p): Ch.1: 100, Ch.2: 120, Ch.3: 200
  • Load Regulation: Ch.1: ±1.5%, Ch.2: ±3.0%, Ch.3: -3, +4%
  • Line Regulation: Ch.1: ±0.5%, Ch.2: ±1.0%, Ch.3: ±1.0%
  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)11
Maximum Output Power (W)147.8
FamilyRPTG-160
Additional Output Voltages (VDC)12, 24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST RCY Male
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product