AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 4 Amp 1.5 Amp 1.0 Amp 0.5 Amp 68 Watt

You may also like:
RQ-85D RQ-85D
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$19.95 ea

47 In Stock
50 ship on Sep. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323572
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RQ-65D
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95
25+ $17.22

Request a Large Quantity Quote

68W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 4Amps (Channel 1)
+12Volts @ 1.5Amps (Channel 2)
+24Volts @ 1.0Amps (Channel 3)
-12Volts @ 0.5Amp (Channel 4)

Specifications:
  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-246VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating68 W
FamilyRQ-65
Additional Output Voltages (VDC)12, 24, -12
Input Voltage88 VAC to 264 VAC
Efficiency78%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length5.1 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1.5 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)1 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.5 A


Report a problem
Suggest a product