Round Rocker Switch ON-OFF SPST 0.187" QC [email protected] [email protected]

You may also like:
RS-105A-BB-3-UL RS-105A-BB-3-UL
Jameco ValuePro
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
9201J3Z4QE2 9201J3Z4QE2
C&K
7107J16ZQE2 7107J16ZQE2
C&K

$2.25 ea

385 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 577221
  • Manufacturer: Cherry
  • Manufacturer no.: RRA22H3BBBNN
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

Round Rocker Switch ON-OFF SPST 0.187" QC

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: UL: 10A @ 125VAC / 8A @ 250VAC
  • Dimensions: 0.69"L x 0.51"W x 0.64"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating10A @ 125VAC, 8A @ 250VAC
Actuator TypeRound Rocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Depth0.717 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.138 in.
Lead Spacing A (inch)0.197
Lead Spacing B (inch)0.315
Length0.906 in.
Width0.783 in.
Height0.976 in.


Report a problem
Suggest a product