MEAN WELL RS-100-24

You may also like:
LRS-100-24 LRS-100-24
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-50-24 RS-50-24
MEAN WELL

$26.80 ea

222 In Stock
More will be available on Apr. 28

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323732
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-100-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $26.80
5+ $24.40
25+ $21.96

Request a Large Quantity Quote

108W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 4.5Amps

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current4.50 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.3 in.
Width3.8 in.
Height1.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.5 A
Number of Outputs1
Power Rating108 W
Efficiency84%
FamilyRS-100
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)4.5 A


Report a problem
Suggest a product