Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Round Panel Mount SPST Rocker Switch

You may also like:
103-7051-EV 103-7051-EV
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
GRS-4012-0050 GRS-4012-0050
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN

$1.19 ea

348 ship on Sep. 29
More Available – 13 weeks


  • Jameco Part no.: 2218839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RS-105A-BB-3-UL
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Round Panel Mount Rocker Switch


Features

  • Contact form: SPST ON-OFF
  • Contact rating: 250VAC @ 6A, 125VAC @ 10A
  • Dimensions (L x W x D): 0.91" x 0.78" x 0.7"
  • Number of pins: 2
  • 0.189" quick connect terminals
  • Withstand Voltage: 1500VAC, 1 minute
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Current Rating10 @ 125 VAC
    Actuator TypeRocker
    Body ColorBlack
    Color - Actuator/CapBlack
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")0.905 x 0.905 x 1.14
    Depth (inch)0.7
    Illumination Typenone
    Mounting StylePanel Mount
    IP Ratingnone
    Actuator Length (inch)0.157


    Report a problem
    Suggest a product